
RT6252BHGJ6F | |
|---|---|
DigiKey Part Number | 1028-RT6252BHGJ6FTR-ND - Tape & Reel (TR) 1028-RT6252BHGJ6FCT-ND - Cut Tape (CT) 1028-RT6252BHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6252BHGJ6F |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,08300 Kč | 80,83 Kč |
| 25 | 7,24120 Kč | 181,03 Kč |
| 100 | 6,29820 Kč | 629,82 Kč |
| 250 | 5,84936 Kč | 1 462,34 Kč |
| 500 | 5,57952 Kč | 2 789,76 Kč |
| 1 000 | 5,35680 Kč | 5 356,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08189 Kč | 15 245,67 Kč |
| 6 000 | 4,94735 Kč | 29 684,10 Kč |
| 9 000 | 4,87995 Kč | 43 919,55 Kč |
| 15 000 | 4,80531 Kč | 72 079,65 Kč |
| 21 000 | 4,76169 Kč | 99 995,49 Kč |
| 30 000 | 4,71973 Kč | 141 591,90 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |





