Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 13-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6236BHGQUF

DigiKey Part Number
RT6236BHGQUFTR-ND - Tape & Reel (TR)
RT6236BHGQUFCT-ND - Cut Tape (CT)
RT6236BHGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6236BHGQUF
Description
IC REG BUCK ADJ 6A 13UQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 13-UFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
13-UQFN (2x3)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT6236AHGQUFRichtek USA Inc.11 3681028-1506-1-ND2,10000 KčParametric Equivalent
In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,46800 Kč384,68 Kč
2535,12560 Kč878,14 Kč
10031,45710 Kč3 145,71 Kč
25029,70796 Kč7 426,99 Kč
50028,91424 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,08364 Kč40 625,46 Kč
3 00026,45181 Kč79 355,43 Kč
4 50026,13565 Kč117 610,42 Kč
7 50025,78510 Kč193 388,25 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč