
RT6236AHGQUF | |
|---|---|
DigiKey Part Number | 1028-1506-2-ND - Tape & Reel (TR) 1028-1506-1-ND - Cut Tape (CT) 1028-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6236AHGQUF |
Description | IC REG BUCK ADJ 6A 13UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 13-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-UQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 38,18500 Kč | 381,85 Kč |
| 25 | 34,87560 Kč | 871,89 Kč |
| 100 | 31,22980 Kč | 3 122,98 Kč |
| 250 | 29,49188 Kč | 7 372,97 Kč |
| 500 | 28,44444 Kč | 14 222,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,61829 Kč | 39 927,43 Kč |
| 3 000 | 25,99745 Kč | 77 992,35 Kč |
| 4 500 | 25,68657 Kč | 115 589,57 Kč |
| 7 500 | 25,34215 Kč | 190 066,12 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |





