
RT6210GSP | |
|---|---|
DigiKey Part Number | RT6210GSPTR-ND - Tape & Reel (TR) RT6210GSPCT-ND - Cut Tape (CT) RT6210GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6210GSP |
Description | IC REG BUCK ADJ 500MA 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 72V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 350kHz |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 5.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 25 | 39,02280 Kč | 975,57 Kč |
| 100 | 35,00580 Kč | 3 500,58 Kč |
| 250 | 33,09032 Kč | 8 272,58 Kč |
| 500 | 32,35204 Kč | 16 176,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,69201 Kč | 74 230,02 Kč |
| 5 000 | 29,09340 Kč | 145 467,00 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

