
RT6210GSP | |
|---|---|
DigiKey Part Number | RT6210GSPTR-ND - Tape & Reel (TR) RT6210GSPCT-ND - Cut Tape (CT) RT6210GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6210GSP |
Description | IC REG BUCK ADJ 500MA 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 72V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 38,64480 Kč | 966,12 Kč |
| 100 | 34,66560 Kč | 3 466,56 Kč |
| 250 | 32,76864 Kč | 8 192,16 Kč |
| 500 | 31,62592 Kč | 15 812,96 Kč |
| 1 000 | 30,68522 Kč | 30 685,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,69201 Kč | 74 230,02 Kč |
| 5 000 | 29,09340 Kč | 145 467,00 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

