
RT6206AHGQW | |
|---|---|
DigiKey Part Number | RT6206AHGQWTR-ND - Tape & Reel (TR) RT6206AHGQWCT-ND - Cut Tape (CT) RT6206AHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6206AHGQW |
Description | IC REG BUCK ADJ 5.5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 25 | 34,78960 Kč | 869,74 Kč |
| 100 | 31,15260 Kč | 3 115,26 Kč |
| 250 | 29,41904 Kč | 7 354,76 Kč |
| 500 | 28,37418 Kč | 14 187,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,08364 Kč | 40 625,46 Kč |
| 3 000 | 26,45181 Kč | 79 355,43 Kč |
| 4 500 | 26,13565 Kč | 117 610,42 Kč |
| 7 500 | 25,78510 Kč | 193 388,25 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


