
RT5797AHGQWA | |
|---|---|
DigiKey Part Number | RT5797AHGQWATR-ND - Tape & Reel (TR) RT5797AHGQWACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT5797AHGQWA |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5797BHGQW | Richtek USA Inc. | 2 474 | 1028-1450-1-ND | 3,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38388 Kč | 1 345,97 Kč |
| 500 | 5,13150 Kč | 2 565,75 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,65878 Kč | 11 646,95 Kč |
| 5 000 | 4,52788 Kč | 22 639,40 Kč |
| 7 500 | 4,46233 Kč | 33 467,47 Kč |
| 12 500 | 4,38967 Kč | 54 870,88 Kč |
| 17 500 | 4,34725 Kč | 76 076,88 Kč |
| 25 000 | 4,30640 Kč | 107 660,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

