Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5785BGJ8F

DigiKey Part Number
1028-RT5785BGJ8FTR-ND - Tape & Reel (TR)
1028-RT5785BGJ8FCT-ND - Cut Tape (CT)
1028-RT5785BGJ8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5785BGJ8F
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,84000 Kč168,40 Kč
2515,20240 Kč380,06 Kč
10013,41770 Kč1 341,77 Kč
25012,56352 Kč3 140,88 Kč
50012,04908 Kč6 024,54 Kč
1 00011,75846 Kč11 758,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,99490 Kč32 984,70 Kč
6 00010,74139 Kč64 448,34 Kč
9 00010,61444 Kč95 529,96 Kč
15 00010,47379 Kč157 106,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč