
RT5785BGJ8F | |
|---|---|
DigiKey Part Number | 1028-RT5785BGJ8FTR-ND - Tape & Reel (TR) 1028-RT5785BGJ8FCT-ND - Cut Tape (CT) 1028-RT5785BGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5785BGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,20240 Kč | 380,06 Kč |
| 100 | 13,41770 Kč | 1 341,77 Kč |
| 250 | 12,56352 Kč | 3 140,88 Kč |
| 500 | 12,04908 Kč | 6 024,54 Kč |
| 1 000 | 11,75846 Kč | 11 758,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,99490 Kč | 32 984,70 Kč |
| 6 000 | 10,74139 Kč | 64 448,34 Kč |
| 9 000 | 10,61444 Kč | 95 529,96 Kč |
| 15 000 | 10,47379 Kč | 157 106,85 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


