RT5784BGQWF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 5 767
Unit Price: 23,31000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5784BGQWF

DigiKey Part Number
1028-1333-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT5784BGQWF
Description
IC REG BUCK ADJ 2A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,07014 Kč27 675,35 Kč
5 00010,80335 Kč54 016,75 Kč
7 50010,66976 Kč80 023,20 Kč
12 50010,52174 Kč131 521,75 Kč
17 50010,43521 Kč182 616,17 Kč
Manufacturers Standard Package
Unit Price without VAT:11,07014 Kč
Unit Price with VAT:13,39487 Kč