


RT2875BQGCP | |
|---|---|
DigiKey Part Number | 1028-1444-2-ND - Tape & Reel (TR) 1028-1444-1-ND - Cut Tape (CT) 1028-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2875BQGCP |
Description | IC REG BUCK ADJ 3A 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,64000 Kč | 52,64 Kč |
| 10 | 39,09400 Kč | 390,94 Kč |
| 25 | 35,71960 Kč | 892,99 Kč |
| 100 | 32,00800 Kč | 3 200,80 Kč |
| 250 | 30,23696 Kč | 7 559,24 Kč |
| 500 | 29,17002 Kč | 14 585,01 Kč |
| 1 000 | 28,29137 Kč | 28 291,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,36380 Kč | 68 409,50 Kč |
| 5 000 | 26,80495 Kč | 134 024,75 Kč |
| 7 500 | 26,52499 Kč | 198 937,42 Kč |
| Unit Price without VAT: | 52,64000 Kč |
|---|---|
| Unit Price with VAT: | 63,69440 Kč |


