RT2808AGSP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 763
Unit Price: 51,87000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 851
Unit Price: 119,69000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2808AGSP

DigiKey Part Number
1028-1366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT2808AGSP
Description
IC REG BUCK ADJ 3A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT2808AGSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
26V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes