
RT2101BGQW | |
|---|---|
DigiKey Part Number | RT2101BGQWTR-ND - Tape & Reel (TR) RT2101BGQWCT-ND - Cut Tape (CT) RT2101BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2101BGQW |
Description | IC REG BUCK ADJ 2A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,88800 Kč | 308,88 Kč |
| 25 | 28,13720 Kč | 703,43 Kč |
| 100 | 25,10310 Kč | 2 510,31 Kč |
| 250 | 23,65804 Kč | 5 914,51 Kč |
| 500 | 22,78660 Kč | 11 393,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,18557 Kč | 34 778,35 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

