
RT1731GQW | |
|---|---|
DigiKey Part Number | RT1731GQWTR-ND - Tape & Reel (TR) RT1731GQWCT-ND - Cut Tape (CT) RT1731GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1731GQW |
Description | IC INTERFACE SPECIALIZED 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,47320 Kč | 286,83 Kč |
| 100 | 10,07270 Kč | 1 007,27 Kč |
| 250 | 9,40376 Kč | 2 350,94 Kč |
| 500 | 9,00058 Kč | 4 500,29 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,17788 Kč | 24 533,64 Kč |
| 6 000 | 7,97903 Kč | 47 874,18 Kč |
| 9 000 | 7,87948 Kč | 70 915,32 Kč |
| 15 000 | 7,76915 Kč | 116 537,25 Kč |
| 21 000 | 7,70469 Kč | 161 798,49 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


