8-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1716WSC

DigiKey Part Number
RT1716WSCTR-ND - Tape & Reel (TR)
RT1716WSCCT-ND - Cut Tape (CT)
RT1716WSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1716WSC
Description
IC INTERFACE SPECIALIZED 8WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Type C Interface 8-WLCSP (1.38x1.34)
Datasheet
 Datasheet
EDA/CAD Models
RT1716WSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Interface
I2C
Voltage - Supply
2.7V ~ 5.5V
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.38x1.34)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1017,93500 Kč179,35 Kč
2516,22240 Kč405,56 Kč
10014,33310 Kč1 433,31 Kč
25013,43284 Kč3 358,21 Kč
50012,89086 Kč6 445,43 Kč
1 00012,44426 Kč12 444,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,89254 Kč35 677,62 Kč
6 00011,62265 Kč69 735,90 Kč
9 00011,48742 Kč103 386,78 Kč
15 00011,33769 Kč170 065,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč