
RT1716WSC | |
|---|---|
DigiKey Part Number | RT1716WSCTR-ND - Tape & Reel (TR) RT1716WSCCT-ND - Cut Tape (CT) RT1716WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1716WSC |
Description | IC INTERFACE SPECIALIZED 8WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 8-WLCSP (1.38x1.34) |
Datasheet | Datasheet |
EDA/CAD Models | RT1716WSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.38x1.34) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,35320 Kč | 408,83 Kč |
| 100 | 14,44870 Kč | 1 444,87 Kč |
| 250 | 13,54120 Kč | 3 385,30 Kč |
| 500 | 12,99482 Kč | 6 497,41 Kč |
| 1 000 | 12,54463 Kč | 12 544,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98846 Kč | 35 965,38 Kč |
| 6 000 | 11,71639 Kč | 70 298,34 Kč |
| 9 000 | 11,58007 Kč | 104 220,63 Kč |
| 15 000 | 11,42913 Kč | 171 436,95 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


