
RT1711PGQW | |
|---|---|
DigiKey Part Number | RT1711PGQWTR-ND - Tape & Reel (TR) RT1711PGQWCT-ND - Cut Tape (CT) RT1711PGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1711PGQW |
Description | IC USB PD CTRLR 24WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C Interface 24-QFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 200mA ~ 400mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 Kč | 32,87 Kč |
| 10 | 23,98900 Kč | 239,89 Kč |
| 25 | 21,77960 Kč | 544,49 Kč |
| 100 | 19,34750 Kč | 1 934,75 Kč |
| 250 | 18,18776 Kč | 4 546,94 Kč |
| 500 | 17,48870 Kč | 8 744,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,30323 Kč | 22 954,84 Kč |
| 3 000 | 14,90861 Kč | 44 725,83 Kč |
| 4 500 | 14,71109 Kč | 66 199,90 Kč |
| 7 500 | 14,49213 Kč | 108 690,97 Kč |
| 10 500 | 14,36416 Kč | 150 823,68 Kč |
| Unit Price without VAT: | 32,87000 Kč |
|---|---|
| Unit Price with VAT: | 39,77270 Kč |



