
EVB_RT7250BZSP | |
|---|---|
DigiKey Part Number | EVB_RT7250BZSP-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7250BZSP |
Description | EVAL BOARD FOR RT7250B |
Customer Reference | |
Detailed Description | RT7250B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 4V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | RT7250B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,62000 Kč | 966,62 Kč |
| Unit Price without VAT: | 966,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,61020 Kč |


