8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7250BZSP

DigiKey Part Number
1028-1209-2-ND - Tape & Reel (TR)
1028-1209-1-ND - Cut Tape (CT)
1028-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7250BZSP
Description
IC REG BUCK ADJ 2A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1015,61900 Kč156,19 Kč
2514,10360 Kč352,59 Kč
10012,42580 Kč1 242,58 Kč
25011,62632 Kč2 906,58 Kč
50011,14514 Kč5 572,57 Kč
1 00010,74876 Kč10 748,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,33024 Kč25 825,60 Kč
5 00010,07807 Kč50 390,35 Kč
7 5009,95182 Kč74 638,65 Kč
12 5009,81183 Kč122 647,88 Kč
17 5009,73008 Kč170 276,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč