
K-LC5-RFB-00C | |
|---|---|
DigiKey Part Number | 2012-K-LC5-RFB-00C-ND |
Manufacturer | |
Manufacturer Product Number | K-LC5-RFB-00C |
Description | RF TXRX MOD RADAR CER PATCH TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | - | |
Modulation | FMCW, FSK | |
Frequency | 24.05GHz ~ 24.25GHz | |
Data Rate | - | |
Power - Output | 12dBm | |
Sensitivity | -118dBc | |
Serial Interfaces | - | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Receiving | 75mA | |
Current - Transmitting | 75mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 5-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,73000 Kč | 789,73 Kč |
| 10 | 690,66600 Kč | 6 906,66 Kč |
| 50 | 632,16160 Kč | 31 608,08 Kč |
| 100 | 609,37040 Kč | 60 937,04 Kč |
| 250 | 581,27084 Kč | 145 317,71 Kč |
| Unit Price without VAT: | 789,73000 Kč |
|---|---|
| Unit Price with VAT: | 955,57330 Kč |






