General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAMBDA68-8S

DigiKey Part Number
357-LAMBDA68-8S-ND
Manufacturer
Manufacturer Product Number
LAMBDA68-8S
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, GMSK, MSK
Frequency
868MHz
Data Rate
300kbps
Power - Output
22dBm
Sensitivity
-148dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
LLCC68
Memory Size
-
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
-
Current - Transmitting
45mA ~ 118mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1257,86000 Kč257,86 Kč
10224,14000 Kč2 241,40 Kč
25212,42800 Kč5 310,70 Kč
100196,34180 Kč19 634,18 Kč
250186,71352 Kč46 678,38 Kč
500179,91898 Kč89 959,49 Kč
1 000173,52252 Kč173 522,52 Kč
Manufacturers Standard Package
Unit Price without VAT:257,86000 Kč
Unit Price with VAT:312,01060 Kč