
HORNETPRO-8S3 | |
|---|---|
DigiKey Part Number | HORNETPRO-8S3-ND |
Manufacturer | |
Manufacturer Product Number | HORNETPRO-8S3 |
Description | 3 CH REMOTE CONTROL SYS 12-30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 868MHz Handheld, 3 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Handheld, 3 Channel | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP68 | |
Voltage - Supply | 12V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 437,42000 Kč | 2 437,42 Kč |
| 10 | 2 147,24200 Kč | 21 472,42 Kč |
| 25 | 2 046,86080 Kč | 51 171,52 Kč |
| 100 | 1 909,47480 Kč | 190 947,48 Kč |
| Unit Price without VAT: | 2 437,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 949,27820 Kč |




