
GAMMA-915R | |
---|---|
DigiKey Part Number | GAMMA-915R-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-915R |
Description | RF TXRX MOD ISM<1GHZ TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 915MHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.6V ~ 15V | |
Current - Receiving | 23mA | |
Current - Transmitting | 155mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 777,79000 Kč | 777,79 Kč |
10 | 680,24500 Kč | 6 802,45 Kč |
25 | 646,46320 Kč | 16 161,58 Kč |
100 | 600,16020 Kč | 60 016,02 Kč |
250 | 572,47588 Kč | 143 118,97 Kč |
Unit Price without VAT: | 777,79000 Kč |
---|---|
Unit Price with VAT: | 941,12590 Kč |