


FOBLOQA-4T4 | |
|---|---|
DigiKey Part Number | FOBLOQA-4T4-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQA-4T4 |
Description | AM 4 CH KEELOQ KEYFOB TRANSMITTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz KEELOQ Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | KEELOQ | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | Digital | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 100m Range | |
Voltage - Supply | 2.3V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,93000 Kč | 511,93 Kč |
| 10 | 446,66900 Kč | 4 466,69 Kč |
| 25 | 424,02520 Kč | 10 600,63 Kč |
| 100 | 392,97550 Kč | 39 297,55 Kč |
| 250 | 374,40188 Kč | 93 600,47 Kč |
| 500 | 361,30082 Kč | 180 650,41 Kč |
| Unit Price without VAT: | 511,93000 Kč |
|---|---|
| Unit Price with VAT: | 619,43530 Kč |




