


FOBLOQF-4T4 | |
|---|---|
DigiKey Part Number | FOBLOQF-4T4-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQF-4T4 |
Description | KEYFOB TRANSMITTER FM 4CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz KEELOQ Digital |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer RF Solutions | Applications General Purpose |
Series | Interface Digital |
Packaging Bag | Features 150m Range |
Part Status Active | Voltage - Supply 2.3V ~ 3.3V |
Function Remote Control System | Base Product Number |
Modulation or Protocol KEELOQ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,79000 Kč | 589,79 Kč |
| 10 | 515,00600 Kč | 5 150,06 Kč |
| 25 | 489,05320 Kč | 12 226,33 Kč |
| 100 | 453,46950 Kč | 45 346,95 Kč |
| 250 | 432,19188 Kč | 108 047,97 Kč |
| Unit Price without VAT: | 589,79000 Kč |
|---|---|
| Unit Price with VAT: | 713,64590 Kč |


