RF ANTENNA Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLEXI-SMA90-868

DigiKey Part Number
FLEXI-SMA90-868-ND
Manufacturer
Manufacturer Product Number
FLEXI-SMA90-868
Description
RF ANT 868MHZ WHIP TILT SMA MALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.173" (106.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,21000 Kč181,21 Kč
10140,72900 Kč1 407,29 Kč
25130,59080 Kč3 264,77 Kč
100119,45340 Kč11 945,34 Kč
250114,14176 Kč28 535,44 Kč
500110,94126 Kč55 470,63 Kč
1 000108,30726 Kč108 307,26 Kč
Manufacturers Standard Package
Unit Price without VAT:181,21000 Kč
Unit Price with VAT:219,26410 Kč