Bluetooth, WiFi 802.11b/g/n/e/i Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S

DigiKey Part Number
357-ESP32-S-ND
Manufacturer
Manufacturer Product Number
ESP32-S
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/e/i Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
13dBm
Sensitivity
-90dBm
Serial Interfaces
Ethernet, I2C, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
500mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13158,68000 Kč2 062,84 Kč
Unit Price without VAT:158,68000 Kč
Unit Price with VAT:192,00280 Kč