RF ANTENNA GSM Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GSMSTUB4

DigiKey Part Number
ANT-GSMSTUB4-ND
Manufacturer
Manufacturer Product Number
ANT-GSMSTUB4
Description
RF ANT 915MHZ/2GHZ WHIP STR 3M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
915MHz, 2GHz
Frequency Range
870MHz ~ 960MHz, 1.71GHz ~ 2.22GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.8
Return Loss
-
Gain
4dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
4.449" (113.00mm)
Applications
GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,74000 Kč280,74 Kč
Manufacturers Standard Package
Unit Price without VAT:280,74000 Kč
Unit Price with VAT:339,69540 Kč