
YEWM001AA | |
|---|---|
DigiKey Part Number | 2958-YEWM001AA-ND |
Manufacturer | |
Manufacturer Product Number | YEWM001AA |
Description | MAG ANTENNA WIFI 2.4 1.5M SMA M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YEWM001AA Models |
Category | Number of Bands 1 |
Manufacturer Quectel | VSWR 2 |
Packaging Bag | Gain 1.5dBi |
Part Status Active | Features Cable - 1.5m |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 2.45GHz | Height (Max) 3.047" (77.40mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 50 | 71,17900 Kč | 3 558,95 Kč |
| 100 | 68,01040 Kč | 6 801,04 Kč |
| 250 | 64,66712 Kč | 16 166,78 Kč |
| 500 | 62,65174 Kč | 31 325,87 Kč |
| 1 000 | 60,99289 Kč | 60 992,89 Kč |
| 2 500 | 59,24208 Kč | 148 105,20 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |



