
ANT-4FP2906-UFL | |
|---|---|
DigiKey Part Number | 357-ANT-4FP2906-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-4FP2906-UFL |
Description | 433MHZ FLEXI ADHESIVE PCB ANTENN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 1 W | |
Features | Cable - 130mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.236" (6.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,63800 Kč | 786,38 Kč |
| 25 | 72,47680 Kč | 1 811,92 Kč |
| 100 | 65,70690 Kč | 6 570,69 Kč |
| 250 | 62,47996 Kč | 15 619,99 Kč |
| 500 | 60,53430 Kč | 30 267,15 Kč |
| 1 000 | 58,93299 Kč | 58 932,99 Kč |
| 2 500 | 57,24231 Kč | 143 105,77 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |



