
ST0625-21-401-U | |
|---|---|
DigiKey Part Number | 115-ST0625-21-401-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0625-21-401-U |
Description | INTERNAL ANTENNA LORA & RFID 423 |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa PCB Trace I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 423MHz ~ 443MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 0.7dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | ISM, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 38,40960 Kč | 960,24 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55108 Kč | 8 137,77 Kč |
| 500 | 31,41048 Kč | 15 705,24 Kč |
| 1 000 | 30,47167 Kč | 30 471,67 Kč |
| 2 500 | 29,48094 Kč | 73 702,35 Kč |
| 5 000 | 28,88376 Kč | 144 418,80 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



