
ANT-4COIL20 | |
|---|---|
DigiKey Part Number | 357-ANT-4COIL20-ND |
Manufacturer | |
Manufacturer Product Number | ANT-4COIL20 |
Description | 433MHZ COIL ANTENNA 20.5X5MM +2. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-4COIL20 Models |
Category | Number of Bands 1 |
Manufacturer RF Solutions | VSWR 3 |
Packaging Bag | Gain 2.5dBi |
Part Status Active | Power - Max 1 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Solder |
Frequency (Center/Band) 433.92MHz | Mounting Type Surface Mount |
Frequency Range 428.92MHz ~ 438.92MHz | Height (Max) 0.197" (5.00mm) |
Antenna Type Helical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,16500 Kč | 661,65 Kč |
| 25 | 60,81880 Kč | 1 520,47 Kč |
| 100 | 54,95180 Kč | 5 495,18 Kč |
| 250 | 52,15316 Kč | 13 038,29 Kč |
| 500 | 50,46660 Kč | 25 233,30 Kč |
| 1 000 | 49,07863 Kč | 49 078,63 Kč |
| 2 500 | 47,61338 Kč | 119 033,45 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |




