ANT-433WM3-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433WM3-SMA

DigiKey Part Number
ANT-433WM3-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-433WM3-SMA
Description
RF ANT 433MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
7.087" (180.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1851,89000 Kč851,89 Kč
10695,02900 Kč6 950,29 Kč
25655,82520 Kč16 395,63 Kč
100612,74450 Kč61 274,45 Kč
250592,21396 Kč148 053,49 Kč
Manufacturers Standard Package
Unit Price without VAT:851,89000 Kč
Unit Price with VAT:1 030,78690 Kč