



TANGO9/1.5M/SMAM/S/S/20 | |
|---|---|
DigiKey Part Number | 1679-TANGO9/1.5M/SMAM/S/S/20-ND |
Manufacturer | |
Manufacturer Product Number | TANGO9/1.5M/SMAM/S/S/20 |
Description | OMNI 433MHZ THROUGH HOLE ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 20 W | |
Features | Cable - 1.5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 9.843" (250.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,04000 Kč | 691,04 Kč |
| 10 | 559,53400 Kč | 5 595,34 Kč |
| 25 | 526,68880 Kč | 13 167,22 Kč |
| 100 | 490,58470 Kč | 49 058,47 Kč |
| 250 | 473,37472 Kč | 118 343,68 Kč |
| Unit Price without VAT: | 691,04000 Kč |
|---|---|
| Unit Price with VAT: | 836,15840 Kč |


