AM-RX12A-433P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-RX12A-433P

DigiKey Part Number
AM-RX12A-433P-ND
Manufacturer
Manufacturer Product Number
AM-RX12A-433P
Description
RF RECEIVER AM 433.92MHZ 15SIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- RF Receiver AM 433.92MHz -110dBm PCB, Surface Mount 15-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
433.92MHz
Sensitivity
-110dBm
Data Rate (Max)
-
Modulation or Protocol
AM
Applications
General Purpose
Current - Receiving
-
Data Interface
PCB, Through Hole
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
15-SIP Module, 8 Leads
Supplier Device Package
15-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,30000 Kč198,30 Kč
10172,16000 Kč1 721,60 Kč
25163,05720 Kč4 076,43 Kč
100150,56760 Kč15 056,76 Kč
250143,08876 Kč35 772,19 Kč
500137,81086 Kč68 905,43 Kč
1 000132,83958 Kč132 839,58 Kč
Manufacturers Standard Package
Unit Price without VAT:198,30000 Kč
Unit Price with VAT:239,94300 Kč