
ADP-NM-FF | |
|---|---|
DigiKey Part Number | ADP-NM-FF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-NM-FF |
Description | COAX ADAPT N TO F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To F Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 141,12800 Kč | 1 411,28 Kč |
| 25 | 132,28760 Kč | 3 307,19 Kč |
| 50 | 125,97120 Kč | 6 298,56 Kč |
| 100 | 119,95530 Kč | 11 995,53 Kč |
| 250 | 112,44764 Kč | 28 111,91 Kč |
| 500 | 107,08476 Kč | 53 542,38 Kč |
| 1 000 | 101,97847 Kč | 101 978,47 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |





