
242156 | |
|---|---|
DigiKey Part Number | ACX1369-ND |
Manufacturer | |
Manufacturer Product Number | 242156 |
Description | COAX ADAPT N TO F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To F Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 2 GHz |
Part Status Active | Ingress Protection Waterproof |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) F Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,59000 Kč | 441,59 Kč |
| 10 | 375,33900 Kč | 3 753,39 Kč |
| 30 | 347,34200 Kč | 10 420,26 Kč |
| 50 | 335,04400 Kč | 16 752,20 Kč |
| 100 | 319,06040 Kč | 31 906,04 Kč |
| 250 | 299,10392 Kč | 74 775,98 Kč |
| 500 | 284,84710 Kč | 142 423,55 Kč |
| Unit Price without VAT: | 441,59000 Kč |
|---|---|
| Unit Price with VAT: | 534,32390 Kč |











