
RSA-3000-X | |
|---|---|
DigiKey Part Number | 5480-RSA-3000-X-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3000-X |
Description | SMA MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-8X, Belden 9258, LMR-240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 128,27700 Kč | 1 282,77 Kč |
| 100 | 109,02790 Kč | 10 902,79 Kč |
| 1 000 | 92,68706 Kč | 92 687,06 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |




