
RSA-3000-1C | |
|---|---|
DigiKey Part Number | 5480-RSA-3000-1C-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3000-1C |
Description | SMA MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,61000 Kč | 180,61 Kč |
| 10 | 153,47600 Kč | 1 534,76 Kč |
| 100 | 130,44490 Kč | 13 044,49 Kč |
| 1 000 | 110,89578 Kč | 110 895,78 Kč |
| Unit Price without VAT: | 180,61000 Kč |
|---|---|
| Unit Price with VAT: | 218,53810 Kč |




