Parametric Equivalent

RFT-1218-X | |
|---|---|
DigiKey Part Number | 5480-RFT-1218-X-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1218-X |
Description | TNC MALE R/A CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-8X, Belden 9258, LMR-240 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9200869C0144 | Ease Electronics | 100 | 4627-9200869C0144-ND | 809,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,91000 Kč | 265,91 Kč |
| 10 | 225,90700 Kč | 2 259,07 Kč |
| 100 | 192,01660 Kč | 19 201,66 Kč |
| 1 000 | 163,24768 Kč | 163 247,68 Kč |
| Unit Price without VAT: | 265,91000 Kč |
|---|---|
| Unit Price with VAT: | 321,75110 Kč |







