
9200869C0144 | |
|---|---|
DigiKey Part Number | 4627-9200869C0144-ND |
Manufacturer | |
Manufacturer Product Number | 9200869C0144 |
Description | CONN TNC PL R/A CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-8X, Belden 9258, LMR-240 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,61000 Kč | 809,61 Kč |
| 10 | 688,04400 Kč | 6 880,44 Kč |
| 100 | 584,91750 Kč | 58 491,75 Kč |
| Unit Price without VAT: | 809,61000 Kč |
|---|---|
| Unit Price with VAT: | 979,62810 Kč |

