Parametric Equivalent

RFT-1202-I | |
|---|---|
DigiKey Part Number | 5480-RFT-1202-I-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1202-I |
Description | TNC MALE CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 7 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 8214, 9913, 9913F, 9914, LMR-400 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9200889C0164 | Ease Electronics | 48 | 4627-9200889C0164-ND | 1 792,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 191,31300 Kč | 1 913,13 Kč |
| 100 | 162,61060 Kč | 16 261,06 Kč |
| 1 000 | 138,24516 Kč | 138 245,16 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |



