
9200889C0164 | |
|---|---|
DigiKey Part Number | 4627-9200889C0164-ND |
Manufacturer | |
Manufacturer Product Number | 9200889C0164 |
Description | CONN TNC PLUG CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Cable Group Belden 8214, 9913, 9913F, 9914, LMR-400 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 7 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 792,18000 Kč | 1 792,18 Kč |
| 10 | 1 523,44700 Kč | 15 234,47 Kč |
| 100 | 1 295,22380 Kč | 129 522,38 Kč |
| Unit Price without VAT: | 1 792,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 168,53780 Kč |

