
RFN-1035-1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1035-1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1035-1 |
Description | COAX ADAPT N TO UHF |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To UHF Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Category | Impedance Non-Constant |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) UHF Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 238,18000 Kč | 2 381,80 Kč |
| 100 | 202,45220 Kč | 20 245,22 Kč |
| 1 000 | 172,12061 Kč | 172 120,61 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |



