
000-4400 | |
|---|---|
DigiKey Part Number | ARF1107-ND |
Manufacturer | |
Manufacturer Product Number | 000-4400 |
Description | COAX ADAPT N TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To UHF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 300 MHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Male | Dielectric Material Copolymer |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) UHF Jack, Female Socket | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,02000 Kč | 884,02 Kč |
| 10 | 751,45500 Kč | 7 514,55 Kč |
| 25 | 704,41560 Kč | 17 610,39 Kč |
| 50 | 670,80640 Kč | 33 540,32 Kč |
| 100 | 638,82010 Kč | 63 882,01 Kč |
| 250 | 598,88228 Kč | 149 720,57 Kč |
| Unit Price without VAT: | 884,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,66420 Kč |





