
RFN-1028-SI | |
|---|---|
DigiKey Part Number | 5480-RFN-1028-SI-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1028-SI |
Description | N FEMALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group Belden 8214, 9913, 9913F, 9914, LMR-400 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,85000 Kč | 210,85 Kč |
| 10 | 179,12800 Kč | 1 791,28 Kč |
| 100 | 152,25350 Kč | 15 225,35 Kč |
| 1 000 | 129,43758 Kč | 129 437,58 Kč |
| Unit Price without VAT: | 210,85000 Kč |
|---|---|
| Unit Price with VAT: | 255,12850 Kč |




