
RFN-1006-3I | |
|---|---|
DigiKey Part Number | 5480-RFN-1006-3I-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1006-3I |
Description | N MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 202,21100 Kč | 2 022,11 Kč |
| 100 | 171,87910 Kč | 17 187,91 Kč |
| 1 000 | 146,12508 Kč | 146 125,08 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |







