RFN-1012-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN-1012-1

DigiKey Part Number
5480-RFN-1012-1-ND
Manufacturer
Manufacturer Product Number
RFN-1012-1
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1265,65000 Kč265,65 Kč
Manufacturers Standard Package
Unit Price without VAT:265,65000 Kč
Unit Price with VAT:321,43650 Kč