Adapter Coaxial Connector BNC Jack, Female Socket To UHF Plug, Male Pin Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFB-1137

DigiKey Part Number
5480-RFB-1137-ND
Manufacturer
Manufacturer Product Number
RFB-1137
Description
COAX ADAPT BNC TO UHF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To UHF Plug, Male Pin Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
UHF Plug, Male Pin
Impedance
Non-Constant
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1242,32000 Kč242,32 Kč
10205,84300 Kč2 058,43 Kč
100174,95950 Kč17 495,95 Kč
1 000148,74353 Kč148 743,53 Kč
Manufacturers Standard Package
Unit Price without VAT:242,32000 Kč
Unit Price with VAT:293,20720 Kč