New Product
Robot Components Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REV-21-2550

DigiKey Part Number
6078-REV-21-2550-ND
Manufacturer
Manufacturer Product Number
REV-21-2550
Description
MAXSPLINE 2X1 BEARING BLOCK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Robot Components Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REV Robotics
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Hardware
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1579,96000 Kč579,96 Kč
Manufacturers Standard Package
Unit Price without VAT:579,96000 Kč
Unit Price with VAT:701,75160 Kč